9WPA1224J4001

Sanyo Denki
978-9WPA1224J4001
9WPA1224J4001

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, 210Pa, Splash/Dust Proof, Rib, Tach, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.489.328 Rp1.489.328
Rp1.381.454 Rp13.814.540

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
24 VDC
148 CFM
5400 RPM
Ball
53 dBA
IP68
12 W
Tachometer
Plastic
Wire Leads - 3
9WPA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 25 mm
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 210 Pa
Product Type: DC Fans
Size: 120 mm
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120W
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

120W 9WPA High Airflow, Splash Proof DC Fans

Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans are 120mm x 120mm x 25mm size fans with improved airflow and low power consumption. These high-performance fans improve cooling performance while reducing thickness. The San Ace 120W 9WPA fans feature 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame). These fans achieve an IP68 water and dust protection rating, maintaining stable operation in harsh environmental conditions. The San Ace 120W 9WPA fans are used in applications such as EV chargers, storage batteries, PV inverters, digital signage, and plant factories.