A6KSV-164RF

Aratas
653-A6KSV-164RF
A6KSV-164RF

Mfr.:

Description:
DIP Switches/SIP Switches SMT 5x2 Terminal 16P Side-Act, Flat, Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
16 Position
DIP
Flatted
1.27 mm
SPST
Solder Pin
25 mA
24 VDC
A6K/A6KS
Actuator Style: Flatted
Brand: Aratas
Contact Plating: Gold
Life: 20000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 63
Subcategory: Switches
Part # Aliases: A6KSV164RFBYOMZ
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6K/A6KS Miniature Rotary DIP Switches

Aratas A6K/A6KS Miniature Rotary DIP Switches measure 7.2mm x 7.2mm and reduce mounting space 50% compared with conventional models. The DIP switches are available in SMT and through-hole types and in top-actuated and side-actuated models. Applications for the A6K/A6KS Miniature Rotary DIP Switches from Omron include modem, controller for servo motor, and MPU mode setting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
93
Expected 22/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp191.165 Rp191.165
Rp176.122 Rp1.761.220
Rp151.355 Rp3.783.875
Rp143.099 Rp14.309.900
Rp135.760 Rp34.211.520
Rp129.523 Rp65.279.592
Rp123.836 Rp124.826.688