AB-L29D06W304N2

American Bright LED
442-ABL29D06W304N2
AB-L29D06W304N2

Mfr.:

Description:
LED Lighting Modules DC LINEAR 11.50"x0.7" 3000K CRI 80 W/ 4 CONNECTORS (32 LEDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp193.000 Rp193.000
Rp148.603 Rp1.486.030
Rp117.231 Rp11.723.100
Rp109.526 Rp65.715.600
Rp107.324 Rp107.324.000
2.600 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
32 LED
White (Warm White)
3000 K
1000 lm
260 mA
24.4 VDC
18 mm
292 mm
LINEAR
Bag
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
TARIC:
8541401000
ECCN:
EAR99

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

FEATURED PRODUCTS
AMERICAN BRIGHT LED