AB-RTCMC-32.768kHz-EOZ9-S3-DBT

ABRACON
815-ABMC-327EOZ9S3DB
AB-RTCMC-32.768kHz-EOZ9-S3-DBT

Mfr.:

Description:
Real Time Clock 32.768 KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.4 V
5.5 V
- 40 C
+ 85 C
AB-RTCMC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Function: Alarm, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-RTCMC Real-Time Clock Modules

Abracon AB-RTCMC Real-Time Clock Modules feature RTC technology by Micro Crystal AG and low power consumption. These modules utilize a built-in crystal oscillating at 32.768kHz. Abracon AB-RTCMC Real-Time Clock Modules have an I2C or SPI interface. They use a time format of DD:HH:MM:SS or HH:MM:SS and a date format of YY-MM-DD or YY-MM-DD-dd. Ideal applications include commercial, industrial, automotive electronics, wireless communications, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
61
Expected 15/09/2026
2.000
Expected 22/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp155.207 Rp155.207
Rp120.166 Rp1.201.660
Rp111.544 Rp2.788.600
Rp101.820 Rp10.182.000
Rp97.417 Rp24.354.250
Rp95.950 Rp47.975.000
Full Reel (Order in multiples of 1000)
Rp91.913 Rp91.913.000
Rp89.345 Rp178.690.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.