ABAS16WS-HF

Comchip Technology
750-ABAS16WS-HF
ABAS16WS-HF

Mfr.:

Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 100V 200mA 200mW SOD-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp2.770 Rp27.700
Rp1.761 Rp176.100
Rp1.101 Rp550.500
Rp917 Rp917.000
Full Reel (Order in multiples of 3000)
Rp715 Rp2.145.000
Rp642 Rp3.852.000
Rp532 Rp4.788.000
Rp514 Rp12.336.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
1 A
200 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99

ABAx-HF Automotive Switching Diodes

Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.