ABLS7M-13.560MHZ-B-2-T

ABRACON
815-ABLS7M-13.560B2T
ABLS7M-13.560MHZ-B-2-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD Half Size 13.56MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
13.56 MHz
18 pF
20 PPM
50 PPM
7 mm x 4.1 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
50 uW
7 mm
4.1 mm
2.3 mm
ABLS7M
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Microprocessor Crystal
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
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABLS7M SMD Microprocessor Crystals

Abracon ABLS7M SMD Microprocessor Crystals are 50% smaller than the standard ABLS footprint and feature a maximum height of only 2.3mm. The ABLS7M series features tight stability and extended temperature options. Typical applications for Abracon ABLS7M SMD Microprocessor Crystals include wireless devices, home electronics, computers, and microprocessors.

In Stock: 2.218

Stock:
2.218 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.788 Rp6.788
Rp5.742 Rp57.420
Rp5.467 Rp136.675
Rp4.972 Rp497.200
Rp4.715 Rp1.178.750
Rp4.476 Rp2.238.000
Rp4.275 Rp4.275.000
Full Reel (Order in multiples of 3000)
Rp3.449 Rp10.347.000
Rp3.302 Rp19.812.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩