ABS210-13

Diodes Incorporated
621-ABS210-13
ABS210-13

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SOPA-4
2 A
1 kV
1.1 V
60 A
- 55 C
+ 150 C
5.3 mm
4.6 mm
1.5 mm
ABS20
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Unit Weight: 100 mg
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
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB10/ABS10/ABS20 Miniature Bridge Rectifiers

Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (IR) down to 5μA, high forward current surge capability (IFSM) up to 60A, and high reverse breakdown voltage (VR) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.

In Stock: 48.800

Stock:
48.800 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp10.090 Rp10.090
Rp4.495 Rp44.950
Rp3.944 Rp394.400
Rp3.889 Rp1.944.500
Rp3.633 Rp3.633.000
Rp3.376 Rp8.440.000
Full Reel (Order in multiples of 5000)
Rp1.945 Rp9.725.000
Rp1.853 Rp18.530.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩