AC2213R-3N8K

Bourns
652-AC2213R-3N8K
AC2213R-3N8K

Mfr.:

Description:
RF Inductors - SMD AC,2.21x1.42x1.37mm,3.85nH+/-10%,1.6A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
3.85 nH
10 %
1.6 A
6 mOhms
- 25 C
+ 125 C
100
7.5 GHz
2.21 mm
1.42 mm
1.37 mm
AC2213R
Reel
Brand: Bourns
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 2000
Test Frequency: 800 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504501900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC2213R Air Coil Inductors

Bourns AC2213R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a 100 minimum Q value, self-resonant frequency, 1.6A maximum IRMS, and tight tolerance. The AC2213R inductors comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp1.890 Rp37.800.000

Similar Products