ACAR0301-SW2

ABRACON
815-ACAR0301-SW2
ACAR0301-SW2

Mfr.:

Description:
Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.825 GHz
Bluetooth
WiFi
ISM
Chip
Ceramic
1 dBi, 2.5 dBi
50 Ohms
2.1, 2.1
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
2.4 GHz, 5.5 GHz
AR/VR, Drones, Broadband Connectivity, Weareable
3.05 mm
1.6 mm
0.55 mm
ACAR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Unit Weight: 488,500 mg
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
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.

In Stock: 9.046

Stock:
9.046 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp13.209,12 Rp13.209,12
Rp11.429,56 Rp114.295,60
Rp10.769,10 Rp269.227,50
Rp9.594,96 Rp959.496,00
Rp8.585,93 Rp2.146.482,50
Rp7.962,16 Rp3.981.080,00
Rp7.521,86 Rp7.521.860,00
Rp6.769,67 Rp16.924.175,00
Full Reel (Order in multiples of 5000)
Rp6.567,87 Rp32.839.350,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩