ACCKMS1316NLK6

Vishay / Sfernice
72-ACCKMS1316NLK6
ACCKMS1316NLK6

Mfr.:

Description:
Knobs & Dials BOUTON ALU SK D12,7 H15,9 LK d6 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
6 mm
13 mm
16 mm
Aluminum
Skirted
Black
Line on Skirt
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
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
8533909000
USHTS:
8533908000
JPHTS:
853390000
TARIC:
8533900000
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp225.288,88 Rp225.288,88
Rp139.796,52 Rp1.397.965,20
Rp131.357,36 Rp3.283.934,00
Rp120.349,76 Rp6.017.488,00
Rp103.471,44 Rp10.347.144,00
Rp92.280,38 Rp23.070.095,00
Rp92.096,92 Rp36.838.768,00
Rp88.978,10 Rp106.773.720,00
2.800 Quote