ACCKPP1915NLP3

Vishay / Sfernice
72-ACCKPP1915NLP3
ACCKPP1915NLP3

Mfr.:

Description:
Knobs & Dials BOUTON ABS PT D19 H14,5 LP d3 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
3 mm
19 mm
15 mm
Plastic
Pointer
Black
Line on Top and Side
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
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
8533909000
USHTS:
8533908000
JPHTS:
853390000
TARIC:
8533900000
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.290,84 Rp83.290,84
Rp51.368,80 Rp513.688,00
Rp46.048,46 Rp1.151.211,50
Rp36.875,46 Rp3.687.546,00
Rp33.022,80 Rp8.255.700,00
Rp32.288,96 Rp12.915.584,00
Rp31.738,58 Rp38.086.296,00
Rp31.188,20 Rp87.326.960,00
Rp30.821,28 Rp160.270.656,00