ACCKPR1817NLT6

Vishay / Sfernice
72-ACCKPR1817NLT6
ACCKPR1817NLT6

Mfr.:

Description:
Knobs & Dials BOUTON ABS RD D18,4 H17,4 LT d6 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.697 Rp67.697
Rp41.645 Rp416.450
Rp37.426 Rp935.650
Rp30.821 Rp3.082.100
Rp26.418 Rp6.604.500
Rp24.217 Rp9.686.800
Rp22.749 Rp27.298.800
Rp21.098 Rp109.709.600
Rp20.731 Rp207.310.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
6 mm
18.4 mm
17.4 mm
Plastic
Round
Black
Line on Top
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
TARIC:
8533900000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.