ACCKPS2024NLRDF

Vishay / Sfernice
594-ACCKPS2024NLRDF
ACCKPS2024NLRDF

Mfr.:

Description:
Knobs & Dials BOUTON ABS SK D20 H24 LR PF BLK DUAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
20 mm
24 mm
Acrylonitrile Butadiene Styrene (ABS)
Skirted
Black
White Line on Top and Skirt
Panel Potentiometer
ACCK
Blister Pack
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
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
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.099,78 Rp72.099,78
Rp67.696,74 Rp676.967,40
Rp59.257,58 Rp1.481.439,50
Rp53.570,32 Rp5.357.032,00
Rp51.185,34 Rp12.796.335,00
Rp49.717,66 Rp19.887.064,00
Rp48.249,98 Rp57.899.976,00
5.200 Quote