ACPL-M46U-000E

Broadcom / Avago
630-ACPL-M46U-000E
ACPL-M46U-000E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 30k V/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.449 Rp70.449
Rp52.286 Rp522.860
Rp41.279 Rp4.127.900
Rp36.509 Rp18.254.500
Rp34.857 Rp34.857.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp84.942
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
90 %
SMD/SMT
SOIC-5
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.5 V
5 V
145 mW
- 40 C
+ 125 C
ACPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 550 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Type: Intelligent Power Module Optocoupler
Unit Weight: 1,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL/ACFL Extended Temperature Optocouplers

Broadcom ACPL/ACFL Extended Temperature Optocouplers feature reinforced insulation and reliability for safety and signal isolation. The ACPL/ACFL operate up to 125°C maximum and are ideal for critical applications. These industrial optocouplers use alloy lead frames for superior heat dissipation. In addition, the optocouplers feature a double wire bonding process for redundancy and reduced wire breakage issues.
Learn more

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED