ADA4625-2ARDZ-R7

Analog Devices
584-A4625-2ARDZ-R7
ADA4625-2ARDZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Low Noise, Fast Settling, JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
18 MHz
48 V/us
100 uV
7 nA
18 V, 36 V
2.5 V, 5 V
4 mA
33 mA
94 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 16 MHz
Amplifier Type: JFET Operational Amplifier
Brand: Analog Devices
Development Kit: EVAL-ADA4625-2ARDZ
In - Input Noise Current Density: 4.5 fA
Input Type: Differential
Ios - Input Offset Current: 700 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: JFET
THD plus Noise: 0.0007 %
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA4625 Operational Amplifiers

Analog Devices ADA4625 Operational Amplifiers (Op Amps) are designed as high-voltage, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input operational amplifiers. These operational amplifiers are available in two variables such as ADA4625-1 and ADA4625-2. The fast settling ADA4625 Operational Amplifiers deliver exceptional performance in high-voltage, high-gain, and low-noise applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
2.000
Expected 10/02/2027
2.000
Expected 25/02/2027
Quantities greater than 4039 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4015
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp278.309 Rp278.309
Rp219.969 Rp2.199.690
Rp205.292 Rp5.132.300
Rp189.514 Rp18.951.400
Rp183.277 Rp91.638.500
Full Reel (Order in multiples of 1000)
Rp173.186 Rp173.186.000
2.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp278.309
Min:
1