ADIS16260BCCZ

Analog Devices
584-ADIS16260BCCZ
ADIS16260BCCZ

Mfr.:

Description:
Gyroscopes Wide Bandwidth Programmable Gyroscope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s
Digital
0.07326 deg/s/LSB
SPI
12 bit
41 mA
5.25 V
4.75 V
LGA-20
SMD/SMT
Bulk
Acceleration: 2000 g
Bandwidth: 335 Hz
Brand: Analog Devices
Features: Temperature Sensor
Height: 5.5 mm
Length: 11.2 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: ADIS16260
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Width: 11.2 mm
Unit Weight: 160,753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iSensor MEMS Gyroscope Subsystems

Analog Devices iSensor® MEMS gyroscope subsystems reliably detect and measure the angular rate of an object under severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI iSensor MEMS gyroscope subsystems to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.573.944 Rp2.573.944
Rp2.573.760 Rp12.868.800