ADN10-24-1PM-C

Advanced Energy / Artesyn
826-ADN10-24-1PM-C
ADN10-24-1PM-C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 24V@10A 1-Phase Metal C Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.301.546 Rp396.185.520
240 Quote

Possible Replacement

SolaHD SDN10-24-100C
SolaHD
Power Supplies - DIN Rail Mount 240W 24V DIN S/P 115/230V IN IECEX

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 264 VAC, 90 VDC to 375 VDC
1 Output
24 VDC
10 A
Industrial
111 mm (4.37 in)
60 mm (2.362 in)
123 mm (4.843 in)
ADN-C
Brand: Advanced Energy / Artesyn
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

ADN-C 120W to 480W Single-Phase Power Supplies

Advanced Energy / Artesyn ADN-C series Single-Phase 120W to 480W Power Supplies are single output, switching power supplies housed in a slim package and are DIN rail mountable. With an input voltage of 85-264VAC / 90-375VDC , Advanced Energy / Artesyn ADN-C Single-Phase 120W to 480W Power Supplies offer >90% typical high efficiency, a five-year warranty and three status LEDs.