ADP1764-ADJ-EVALZ

584-ADP1764-ADJEVALZ
ADP1764-ADJ-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Adjustable output evaluation board

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
500 mV to 1.5 V
ADP1764
ADP1764
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 0 A to 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1764-EVALZ/ADP1764-ADJ-EVALZ Eval Boards

Analog Devices Inc. ADP1764-EVALZ/ADP1764-ADJ-EVALZ Evaluation Boards demonstrate the functionality of the ADP1764 Low VIN, Low Noise, CMOS Linear Regulators. ADP1764-EVALZ is a fixed output voltage evaluation board and ADP1764-ADJ-EVALZ is an adjustable output voltage evaluation board. Using a single voltage supply, a voltmeter, an ammeter, and load resistors, the ADP1764-EVALZ/ADP1764-ADJ-EVALZ Analog Devices provides simple device measurements such as line and load regulation, dropout voltage, and ground current.

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.

Availability

Stock: