ADUM3200ARZ

Analog Devices
584-ADUM3200ARZ
ADUM3200ARZ

Mfr.:

Description:
Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
1 mA, 1.3 mA
150 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Fall Time: 10 ns
Maximum Fall Time: 10 ns (Typ)
Maximum Rise Time: 10 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Rise Time: 10 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Quantities greater than 1703 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp60.725 Rp607.250
Rp50.452 Rp1.261.300
Rp48.433 Rp4.746.434
Rp47.333 Rp13.915.902
Rp45.865 Rp26.968.620
Rp44.948 Rp48.453.944
Rp43.663 Rp111.253.324

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp79.805
Min:
1

Similar Product

Analog Devices ADUM3200ARZ-RL7
Analog Devices
Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.