ADV7180WBSTZ

Analog Devices
584-ADV7180WBSTZ
ADV7180WBSTZ

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
6 Channel
1.8 V
77 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
AEC-Q100
Tray
Brand: Analog Devices
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 uW
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7180
Factory Pack Quantity: 160
Subcategory: Video ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV7180 Oversampling SDTV Video Decoders

Analog Devices ADV7180 Oversampling SDTV Video Decoders automatically detect and convert standard analog baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4:2:2 component video data compatible with the 8-bit ITU-R BT.656 interface standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp546.711 Rp546.711
Rp441.588 Rp4.415.880
Rp404.162 Rp10.104.050
Rp383.248 Rp38.324.800
Rp371.140 Rp92.785.000
Rp367.103 Rp176.209.440
2.560 Quote