ADXL355BEZ

Analog Devices
584-ADXL355BEZ
ADXL355BEZ

Mfr.:

Description:
Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
2 g, 4 g, 8 g
256000 LSB/g, 128000 LSB/g, 64000 LSB/g
Digital
I2C, SPI
20 bit
3.6 V
2.25 V
200 uA
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL355
Factory Pack Quantity: 280
Subcategory: Sensors
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXL354/ADXL355 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers are analog (ADXL354) or digital output (ADXL355) MEMS accelerometers. These devices offer low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL354B series supports the ±2g and ±4g ranges, while the ADXL354C modules support the ±2g and ±8g ranges. Both variants feature industry-leading noise, offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration and with low power consumption. Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers come in a 14-terminal, 6mm x 6mm x 2.1mm LCC package. Applications include platform stabilization systems, tilt sensing, robotics, and more.

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.

In Stock: 4.707

Stock:
4.707 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3805
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.495.016 Rp1.495.016
Rp1.384.573 Rp6.922.865
Rp1.327.333 Rp13.273.330
Rp1.234.135 Rp30.853.375
Rp1.190.472 Rp59.523.600
Rp1.163.503 Rp116.350.300
280 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.495.016
Min:
1

Similar Product

Analog Devices ADXL355BEZ-RL7
Analog Devices
Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel