ADZT15R5.1B

ROHM Semiconductor
755-ADZT15R5.1B
ADZT15R5.1B

Mfr.:

Description:
Zener Diodes Zener Diode 5.1V 100mW 5mA Surface Mount SOD-962

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
5.1 V
SMD/SMT
SOD-962-2
100 mW
2.5 %
2 uA
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.29 mm
Ir - Reverse Current: 2 uA
Length: 0.61 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 0.31 mm
Zener Current: 2 uA
Part # Aliases: ADZ5.1B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADZ5.1B RASMID™ Series Ultra Small Zener Diodes

ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes feature a high reliability and dimension tolerance of ±10µm. The diodes have a Zener voltage IZ=5mA and a reverse current VR=3.5V. They are ideal for voltage regulation applications.

In Stock: 24.165

Stock:
24.165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp3.027 Rp30.270
Rp1.890 Rp189.000
Rp1.394 Rp697.000
Rp1.101 Rp1.101.000
Rp936 Rp4.680.000
Rp807 Rp8.070.000
Full Reel (Order in multiples of 15000)
Rp715 Rp10.725.000