ADZT15R6.8B

ROHM Semiconductor
755-ADZT15R6.8B
ADZT15R6.8B

Mfr.:

Description:
Zener Diodes Zener Diode 6.8V 100mW 5mA Surface Mount SOD-962

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-962-2
100 mW
2.5 %
500 nA
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.29 mm
Ir - Reverse Current: 500 nA
Length: 0.61 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 0.31 mm
Zener Current: 500 nA
Part # Aliases: ADZ6.8B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADZ5.1B RASMID™ Series Ultra Small Zener Diodes

ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes feature a high reliability and dimension tolerance of ±10µm. The diodes have a Zener voltage IZ=5mA and a reverse current VR=3.5V. They are ideal for voltage regulation applications.

In Stock: 9.763

Stock:
9.763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp2.183 Rp21.830
Rp1.890 Rp189.000
Rp1.394 Rp697.000
Rp1.339 Rp3.347.500
Rp1.248 Rp6.240.000
Rp807 Rp8.070.000
Full Reel (Order in multiples of 15000)
Rp679 Rp10.185.000