AEACAD097015-S698

ABRACON
815-AEACAD097015S698
AEACAD097015-S698

Mfr.:

Description:
Antennas 7002700MHZ 4G/LTE MAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
700 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE)
IoT
Whip
Straight with Base
5 dB
50 Ohms
2.5
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA
1.7 GHz
Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture
97 mm
97 mm
RG58
AEAC
Bulk
Brand: ABRACON
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 360,882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp484.151 Rp484.151
Rp422.692 Rp4.226.920
Rp386.000 Rp19.300.000
Rp371.690 Rp37.169.000
Rp334.998 Rp83.749.500
Rp326.559 Rp163.279.500
1.000 Quote