AEACBD059015-C3GSW

ABRACON
815-EACBD059015C3GSW
AEACBD059015-C3GSW

Mfr.:

Description:
Antennas 3-in-1 (GSM + Wi-Fi + GPS) Magnetic-Mount Puck ANT, 3M RG174, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Active
824 MHz
2.17 GHz
GSM
GPS
WiFi
IoT
Module
Square
2 dBic, 2 dBi, 3 dBi
2.4 GHz
50 Ohms
1.5, 2, 2
- 40 C
+ 85 C
4 Band
Magnetic Mount
Connector
SMA Male
892 MHz, 1.57542 GHz, 1.94 GHz
Telematics, M2M, Smart Meter, Transportation, Remote Monitoring
59.2 mm
52.5 mm
15 mm
RG-174 x 3
AEAC
Bulk
Brand: ABRACON
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp743.563 Rp743.563
Rp656.603 Rp6.566.030
Rp557.535 Rp27.876.750
Rp526.714 Rp52.671.400
Rp505.432 Rp126.358.000
500 Quote