AEACBK046014-C2WG

ABRACON
815-CBK046014-C2WG
AEACBK046014-C2WG

Mfr.:

Description:
Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Active Antenna
1.57442 GHz
5.825 GHz
Bluetooth
GLONASS, GPS
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Module
Round
2 dBi, 20 dBi
50 Ohms
1.5, 2.5
10 W
- 40 C
+ 85 C
3 Band
Screw
Connector
SMA Male
2.44 GHz, 5.31 GHz
M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring
14.5 mm
53 mm
IP67
3 M RG178
AEAC
Bulk
Brand: ABRACON
Cable Length: 3 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 101,079 g
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp577.165,16 Rp577.165,16
Rp495.342,00 Rp4.953.420,00
Rp472.592,96 Rp11.814.824,00
Rp435.167,12 Rp43.516.712,00
Rp426.544,50 Rp127.963.350,00
Rp425.076,82 Rp212.538.410,00
1.000 Quote