AFAG7020-S824

ABRACON
815-AFAG7020-S824
AFAG7020-S824

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.360

Stock:
1.360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.761 Rp64.761
Rp46.782 Rp467.820
Rp42.746 Rp1.068.650
Rp37.976 Rp3.797.600
Rp37.426 Rp9.356.500
Rp36.875 Rp18.437.500
Rp33.206 Rp33.206.000
Rp31.922 Rp79.805.000
Rp31.555 Rp157.775.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
2.69 GHz
2G/3G, GSM, DCS, PCS
IoT
PCB Trace
I-Bar Flex
2 dB, 3.5 dB
50 Ohms
3.0:1
10 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
IPEX
859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz
Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage
70 mm
20 mm
120 mm RF1.13
AFAG
Bulk
Brand: ABRACON
Cable Length: 120 mm
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 15,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.