AH1808-Z-7

Diodes Incorporated
621-AH1808-Z-7
AH1808-Z-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High Sensitive 24uW 2.5V to 3.6V Omni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.099

Stock:
3.099 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.540 Rp9.540
Rp8.402 Rp42.010
Rp7.412 Rp74.120
Rp7.045 Rp352.250
Rp6.715 Rp671.500
Rp6.036 Rp3.018.000
Rp5.779 Rp5.779.000
Rp5.430 Rp10.860.000
Full Reel (Order in multiples of 3000)
Rp4.935 Rp14.805.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
3 mA
2.5 mA
20 G, 60 G
10 G, 50 G
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-553-5
AH1808
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Voltage: 5.5 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99

AH1806/08 Omnipolar Hall Effect Switches

Diodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.