AH3712-SA-7

Diodes Incorporated
621-AH3712-SA-7
AH3712-SA-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Latch Switch SSOT23 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.780

Stock:
1.780 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp6.017 Rp30.085
Rp5.284 Rp52.840
Rp5.008 Rp250.400
Rp4.770 Rp477.000
Rp4.275 Rp2.137.500
Rp4.091 Rp4.091.000
Rp4.018 Rp8.036.000
Full Reel (Order in multiples of 3000)
Rp3.596 Rp10.788.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
SOT-23-3
AH371x
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AH371x High-Voltage Hall-Effect Latches

Diodes Incorporated AH371x High-Voltage Hall-Effect Latches are designed for the commutation of brushless DC motors, flow meters, and linear encoders/position sensors. These latches include six magnetic operation and release point variants (BOP and BRP) ranging from a typical ±25 to ±140 Gauss. The AH371x high-voltage hall-effect latches are available in industry standard packages SC59, SOT23 (Type S), and SIP-3 (bulk pack). These latches are also ideal for home appliances, industrial appliances, and Revolution Per Minute (RPM) measurements.