ALQ6F12S

Panasonic Industrial Devices
769-ALQ6F12S
ALQ6F12S

Mfr.:

Description:
General Purpose Relays High Inrush Type, 1 FORM A, 12VDC, tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.142 Rp36.142
Rp30.638 Rp1.531.900
Rp30.454 Rp3.045.400
Rp29.354 Rp7.338.500
Rp28.253 Rp14.126.500
Rp27.152 Rp27.152.000
Rp26.602 Rp66.505.000
Rp26.051 Rp130.255.000

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
1 Form A (SPST)
Solder Pin
Through Hole
30 VDC, 250 VAC
Latching
720 Ohms
Silver Alloy
LQ Relay
20 mm
10 mm
16 mm
Tube
Brand: Panasonic Industrial Devices
Maximum Switching Current: 10 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
TARIC:
8536419089
ECCN:
EAR99

LQ Series General Power Relays

Panasonic Industrial Devices LQ Series General Power Relays with Class F insulation include high inrush in 12VDC and 24VDC coil types. These relays are rated 10A (125V AC), 5 A (30V DC) maximum switching current. The LQ series power relays are available in tube and carton packaging types, and in 1 Form A contact arrangement. The tube packaging option allows for easy use with automatic insertion during the assembly process. These power relays are TV-3 rated (UL/C-UL approved) and compliant with IEC/EN60079-15 standards. The LQ series power relays are designed for inrush current applications. Typical applications include robots, washing machines, dryers, fan heaters and microwaves.