AMP-320

AMPROBE
569-AMP-320
AMP-320

Mfr.:

Description:
Clamp Multimeters & Accessories 600A AC/DC TRMS Clamp w/MotorTesting

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC/DC Clamp Meter
1 %
6000
Auto
LCD
3 5/6 Digit
True RMS
Brand: AMPROBE
Current Rating - Max: 600 A
Data Hold: Data Hold
Features: Low Pass Filter
Frequency: 5 Hz to 999.9 Hz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT III 600 V
Series: AMP-300
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 4560562
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP 200 & 300 TRMS Clamp Multimeters

Amprobe AMP 200 and 300 TRMS Clamp Multimeters offer a complete range of measuring functions for modern electrical and industrial environments.  All models feature True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements.  The Amp-Tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires.

Availability

Stock: