AN2.112HGS.00219

Apacer
908-AN2.112HGS.00219
AN2.112HGS.00219

Mfr.:

Description:
USB Flash Drives Industrial USB3.1 3D-TLC 128GB /Replacement: AN2.112HGS.00431

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.554.457 Rp1.554.457
Rp1.498.868 Rp14.988.680
Rp1.414.660 Rp35.366.500
Rp1.380.170 Rp69.008.500
Rp1.358.705 Rp135.870.500
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
USB 3.1
128 GB
5 V
+ 70 C
56.05 mm x 18 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: UV110-UFD5
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 195 mA
Sustained Read: 255 MB/s
Sustained Write: 120 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000

UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).