ANN-MB5-00

u-blox
377-ANN-MB5-00
ANN-MB5-00

Mfr.:

Description:
Antennas Active GPS antenna with SMA connector 3m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antennas
RoHS:  
Brand: u-blox
Cable Length: 5 m
Factory Pack Quantity: 50
Subcategory: Antennas
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANN High-Performance Antennas

u-blox ANN High-Performance Antennas that are available as ANN-MB series and ANN-MS series antenna devices. The ANN-MB series antennas are L1/L2 multi-band high precision GNSS antennas that are designed to reduce time-to-market for the next generation of high precision GNSS applications. These antennas support GPS, GLONASS, Galileo, and BeiDou. The compact design, excellent price to performance ratio, versatile mounting, and connector choices provide customers with fast, easy, and reliable multi-band antenna solutions. The ANN-MB antennas include an RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m antenna cable with three connector options.

In Stock: 571

Stock:
571
Can Dispatch Immediately
On Order:
1.150
Expected 22/04/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp653.851,44 Rp653.851,44
Rp564.689,88 Rp5.646.898,80
Rp447.825,86 Rp22.391.293,00
Rp378.477,98 Rp37.847.798,00