ANT-915-IPW1-RPS

TE Connectivity / Linx Technologies
712-ANT-915-IPW1-RPS
ANT-915-IPW1-RPS

Mfr.:

Description:
Antennas 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
902 MHz
930 MHz
2.7 dBi
50 Ohms
1.8
2 W
- 30 C
+ 70 C
Dipole
1 Band
Connector
RP-SMA Male
915 MHz
203 mm
13.2 mm
13.2 mm
IP67
IPW
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Other

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.

In Stock: 203

Stock:
203
Can Dispatch Immediately
On Order:
1.000
Expected 17/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp399.392 Rp399.392
Rp342.153 Rp3.421.530
Rp328.026 Rp16.401.300
Rp288.950 Rp28.895.000
Rp250.973 Rp62.743.250