AP-CF004GRHNS-NRK

Apacer
908-APCF004GRHNSNRK
AP-CF004GRHNS-NRK

Mfr.:

Description:
Memory Cards Industrial CS710-CF SLC Non-Removable 004GB 24nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.386.631 Rp2.386.631
Rp2.200.970 Rp22.009.700
Rp2.128.870 Rp53.221.750
Rp2.074.749 Rp103.737.450
Rp2.022.280 Rp202.228.000
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
4 GB
ATA
45 MB/s
55 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
CS710-CF
Active Mode Current: 130 mA
Brand: Apacer
Connector Type: 50-pin
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Unit Weight: 12,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

Industrial CompactFlash

Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.