AP101 500R F

Ohmite
588-AP101500RF
AP101 500R F

Mfr.:

Description:
Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film500 Ohms 1%100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.579 Rp186.579
Rp146.401 Rp1.464.010
Rp131.174 Rp4.591.090
Rp123.652 Rp12.983.460
Rp118.515 Rp120.292.725
2.030 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP101
500 Ohms
100 W
1 %
100 PPM / C
- 65 C
+ 175 C
700 V
15.49 mm
Radial
Tube
Non-Inductive Resistors
20.44 mm
3.45 mm
9.9 mm
High Power Resistors
4.69 mm
Application: High Power
Brand: Ohmite
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

AP High-Power Resistors

Ohmite AP High-Power Resistors are RoHS-compliant resistor packages designed for high frequency emitter circuits. Ideal applications include switching power supplies, voltage regulation, and low-energy pulse loading.