AP3125HBKTR-G1

Diodes Incorporated
621-AP3125HBKTR-G1
AP3125HBKTR-G1

Mfr.:

Description:
AC/DC Converters AC/DC PWM 100kHz OFF-Line 20kHz w/BNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.775

Stock:
3.775 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.659 Rp12.659
Rp8.990 Rp89.900
Rp8.072 Rp201.800
Rp7.063 Rp706.300
Rp6.586 Rp1.646.500
Rp6.293 Rp3.146.500
Rp6.054 Rp6.054.000
Full Reel (Order in multiples of 3000)
Rp5.247 Rp15.741.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-26-6
10 V
25 V
Flyback
Si
80 %
700 mA, 1.2 A
- 40 C
+ 150 C
350 mA
AP3125
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP3125 AC/DC PWM Controllers

Diodes Incorporated AP3125 AC/DC PWM Controllers are optimized for high performance and low standby power in cost-effective offline fly-back converters. Designed to improve operating efficiency and eliminate no-load losses, AP3125 devices feature three operating modes. In normal mode, the switching frequency is either 65kHz or 100kHz under full load. At lighter loads, the AP3125 controllers automatically enter green mode, where frequency fold-back is used to back-off the frequency and raise average efficiency. Finally, in conditions of no-load or a very light load, AP3125 devices enter a burst mode to minimize standby power. To help minimize audible noise in the system, the SOT26-packaged AP3125 controllers have a minimum switching frequency setting of 20kHz, while a built-in frequency dithering function in normal and green modes ensures a reduction in EMI emissions. In order to help increase system reliability, AP3125 controllers integrate a complete range of protection functions. Internal over-temperature protection and fast over-current protection are included, along with over-voltage and overload protection. The AP3125B and AP3125HB variants also integrate brownout and line over-voltage protection, easily configured using a few divider resistors.