APAE1575R1240ABDD1-T

ABRACON
815-1575R1240ABDD1T
APAE1575R1240ABDD1-T

Mfr.:

Description:
Antennas GNSS L1 Patch, 12x12x4mm, Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.57542 GHz
GPS
Patch
Ceramic
0.6 dBic
4 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Pin
1.593 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
12 mm
12 mm
4 mm
APAE
Tray
Brand: ABRACON
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 5,026 g
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
8542319090
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.606 Rp57.606
Rp49.901 Rp499.010
Rp47.149 Rp1.178.725
Rp43.297 Rp4.329.700
Rp41.095 Rp10.273.750
Rp39.260 Rp19.630.000
Rp37.793 Rp37.793.000
Rp35.958 Rp89.895.000
Rp34.674 Rp173.370.000