APAE1590R2540AKDB1-T

ABRACON
815-1590R2540AKDB1T
APAE1590R2540AKDB1-T

Mfr.:

Description:
Antennas 1590 MHZ 50 OHM RL=8.0DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.181

Stock:
8.181 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.271 Rp30.271
Rp22.199 Rp221.990
Rp18.713 Rp935.650
Rp17.869 Rp1.786.900
Rp16.805 Rp4.201.250
Rp16.163 Rp8.081.500
Rp15.649 Rp15.649.000
Rp15.080 Rp37.700.000
Rp14.750 Rp73.750.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.598 GHz
1.608 GHz
GLONASS, GPS
Patch
Ceramic
35 MHz
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.575 GHz, 1.5975 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
25 mm
25 mm
4 mm
APAE
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 12,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
7A994

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.