APAKN1804-C2G-T

ABRACON
815-APAKN1804-C2G-T
APAKN1804-C2G-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Surface Mount Surface Mount (Sloder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.646

Stock:
1.646 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.030 Rp44.030
Rp32.656 Rp326.560
Rp29.904 Rp747.600
Rp26.785 Rp2.678.500
Rp25.134 Rp6.283.500
Rp24.217 Rp12.108.500
Rp23.299 Rp23.299.000
Rp22.749 Rp56.872.500
Rp22.199 Rp110.995.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
Galileo, GLONASS, GNSS, GPS
IoT
Patch
Ceramic
2.8 dBi, 2.9 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.57542 GHz, 1.602 GHz
Remote Technology/Monitoring, M2M
18 mm
18 mm
4 mm
APAK
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Unit Weight: 6,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.