APAM1568YE15V2.0

ABRACON
815-APAM1568YE15V2.0
APAM1568YE15V2.0

Mfr.:

Description:
Antennas Internal/Embedded Antennas Connector Mount I-PEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.792 Rp108.792
Rp83.474 Rp834.740
Rp77.237 Rp1.930.925
Rp70.632 Rp7.063.200
Rp68.981 Rp172.452.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
GPS
Patch
Ceramic
1.5 dBic
5 MHz
50 Ohms
1.5
- 25 C
+ 72 C
1 Band
PCB Mount
SMD/SMT
IPEX
1.57542 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
15 mm
15 mm
6.8 mm
36 mm RF0.81
APAM
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 13,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
7A994

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.