APAMBJ-135

ABRACON
815-APAMBJ-135
APAMBJ-135

Mfr.:

Description:
Antennas External Antennas Whip Connector Mount SMA (M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 20/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp233.545 Rp233.545
Rp194.468 Rp1.944.680
Rp187.129 Rp9.356.450
Rp158.876 Rp15.887.600
Rp153.556 Rp30.711.200
Rp125.303 Rp62.651.500
Rp122.551 Rp122.551.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5 GHz
Bluetooth
WiFi
Whip
Stubby
0 dBi, 2 dBi
50 Ohms
1.5:1
20 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
Home Automation, Industrial Weareables, Appliances, Security, Video
54.4 mm
60 mm
APAM
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.