APAMPG-130

ABRACON
815-APAMPG-130
APAMPG-130

Mfr.:

Description:
Antennas External Antennas Puck Magnetic Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp259.596 Rp259.596
Rp183.827 Rp1.838.270
Rp171.535 Rp17.153.500
Rp167.132 Rp33.426.400
Rp164.564 Rp82.282.000
Rp161.078 Rp161.078.000

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.572 GHz
1.618 GHz
GLONASS, GPS
Module
Square
5 dBi
8 MHz, 16 MHz
50 Ohms
1.5:1
- 40 C
+ 80 C
2 Band
Magnetic Mount
Connector
SMA-J3
1.57542 GHz
Automotive Navigation, Automotive Monitoring, Personal Tracking
44 mm
37 mm
85 mm
400 cm RF Cable
APAM
Bulk
Brand: ABRACON
Cable Length: 4 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
7A994

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.