APARC2504A-SG3

ABRACON
815-APARC2504A-SG3
APARC2504A-SG3

Mfr.:

Description:
Antennas Internal/Embedded Antennas Connector Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.439 Rp201.439
Rp157.776 Rp1.577.760
Rp146.768 Rp3.669.200
Rp123.652 Rp12.365.200
Rp122.918 Rp30.729.500
Rp116.497 Rp52.423.650
Rp115.947 Rp104.352.300
2.700 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.574 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GPS
IoT
Patch
Ceramic
21.5 dB, 22.5 dB, 21 dB
50 Ohms
2
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
IPEX
1.561098 GHz, 1.57542 GHz
M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics
25 mm
25 mm
0.5 mm
69 mm RF1.13
APAR
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.