APBA2006SURKZGKC

Kingbright
604-APBA2006SURKZGKC
APBA2006SURKZGKC

Mfr.:

Description:
Multi-Colour LEDs RA RED/GREEN SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.847

Stock:
2.847 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp8.971 Rp89.710
Rp6.513 Rp651.300
Rp5.412 Rp2.706.000
Rp5.063 Rp5.063.000
Full Reel (Order in multiples of 2000)
Rp4.733 Rp9.466.000
Rp4.403 Rp17.612.000
Rp4.036 Rp40.360.000
Rp3.999 Rp95.976.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0803 (2006 metric)
Green, Red
515 nm, 645 nm
140 deg
5 mA
1.95 V, 3.3 V
Colorless
Clear
Brand: Kingbright
Configuration: Dual
Height: 1.05 mm
Length: 2 mm
Luminous Intensity: 240 mcd, 450 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: APBA2006
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.