APBA3010SEKCGKC-GX

Kingbright
604-APBA3010SEKCGKC
APBA3010SEKCGKC-GX

Mfr.:

Description:
Multi-Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.376

Stock:
7.376 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp6.366 Rp63.660
Rp4.495 Rp449.500
Rp3.761 Rp1.880.500
Rp3.504 Rp3.504.000
Full Reel (Order in multiples of 2000)
Rp3.247 Rp6.494.000
Rp2.917 Rp11.668.000
Rp2.642 Rp26.420.000
Rp2.513 Rp60.312.000

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1208 (3020 metric)
Orange, Green
605 nm, 570 nm
140 deg
20 mA
2.1 V
75 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Kingbright
Configuration: Single
Height: 2 mm
Length: 3 mm
Luminous Intensity: 320 mcd, 70 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: KPBA-3010SEKCGKC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.