APDA1806SYCK/J3-PRV

Kingbright
604-APDA1806SYCK/J3
APDA1806SYCK/J3-PRV

Mfr.:

Description:
Single Colour LEDs 1.8x0.6mm SMD RA YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
SMD-2
590 nm
1.8 cd
20 mA
2 V
75 mW
Colorless
0.95 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.6 mm
Illumination Colour: Yellow
Length: 1.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 25 deg
Width: 1.5 mm
Part # Aliases: KPDA-1806SYCK-J3-PRV
Unit Weight: 1 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Right Angle SMD Chip LEDs

Kingbright Right Angle SMD Chip LEDs feature low power consumption and are ideal for backlight and indicators. These LEDs could be damaged due to electrostatic discharge and power surges. Therefore, it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs. The right-angle SMD chip LEDs are available in various colors and different dimensions. Kingbright Right Angle SMD Chip LEDs are ideal for backlight, status indicators, wearable and portable devices, smart home appliances, and healthcare.

In Stock: 7.038

Stock:
7.038 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp10.273,76 Rp10.273,76
Rp7.026,52 Rp70.265,20
Rp5.063,50 Rp506.350,00
Rp4.182,89 Rp2.091.445,00
Rp3.889,35 Rp3.889.350,00
Rp3.650,85 Rp7.301.700,00
Full Reel (Order in multiples of 4000)
Rp3.247,24 Rp12.988.960,00
Rp3.045,44 Rp24.363.520,00
Rp2.990,40 Rp71.769.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩