APFA2507B2R2C

Kingbright
604-APFA2507B2R2C
APFA2507B2R2C

Mfr.:

Description:
Multi-Colour LEDs 2.5x0.7mm RA Blue/Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.110

Stock:
2.110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.126 Rp14.126
Rp10.145 Rp101.450
Rp8.990 Rp899.000
Rp7.595 Rp3.797.500
Rp7.118 Rp7.118.000
Full Reel (Order in multiples of 3000)
Rp5.889 Rp17.667.000
Rp5.632 Rp33.792.000
Rp5.284 Rp47.556.000
Rp5.192 Rp124.608.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
2.5 mm x 0.7 mm x 1 mm
Red, Blue
460 nm, 645 nm
130 deg
20 mA
1.95 V, 3.3 V
Colorless
2.1 mm
Dome
Water Clear
Brand: Kingbright
Configuration: Common Anode
Height: 1 mm
Length: 2.5 mm
Luminous Intensity: 65 mcd, 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.7 mm
Part # Aliases: KPFA-2507QBDXSURKC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APFA2507x RA Bi-Color SMD LEDs

Kingbright APFA2507x RA Bi-Color SMD LEDs are designed with AlGaInP on GaAs substrate Light Emitting Diodes (LEDs). These LEDs feature low power consumption, wide viewing angles, and tinned pads for improved solderability. The APFA2507x LEDs are halogen-free, RoHS compliant, and ideal for backlight, healthcare applications, wearable and portable devices, and status indicators.