APFA2507LSURKSYKZGKC

Kingbright
604-APFA2507LSYKZGKC
APFA2507LSURKSYKZGKC

Mfr.:

Description:
Multi-Colour LEDs RGY R/A 2507 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787
Can Dispatch Immediately
On Order:
3.000
Expected 16/03/2026
6.000
Expected 23/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.814 Rp19.814
Rp13.888 Rp138.880
Rp10.310 Rp1.031.000
Rp8.696 Rp4.348.000
Rp8.182 Rp8.182.000
Full Reel (Order in multiples of 3000)
Rp7.485 Rp22.455.000
Rp7.155 Rp42.930.000
Rp6.660 Rp159.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
SMD-4
Red, Yellow, Green
630 nm, 590 nm, 525 nm
130 deg, 115 deg, 125 deg
2 mA
1.75 V, 1.85 V, 2.65 V
75 mW, 75 mW, 102.5 mW
Colorless
2.1 mm x 0.5 mm
Semitube
Water Clear
Brand: Kingbright
Height: 1 mm
Length: 2.5 mm
Luminous Intensity: 30 mcd, 15 mcd, 60 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: HeliColour
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.7 mm
Part # Aliases: KPFA-2507LSURKSYKZGKC
Unit Weight: 4,082 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.