APG1005ZGC-5MAV

Kingbright
604-APG1005ZGC5MAV
APG1005ZGC-5MAV

Mfr.:

Description:
Single Colour LEDs Ultra Thin Green SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.513

Stock:
2.513
Can Dispatch Immediately
On Order:
4.000
Expected 30/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.824 Rp10.824
Rp7.485 Rp74.850
Rp5.412 Rp541.200
Rp4.476 Rp2.238.000
Rp4.165 Rp4.165.000
Rp3.908 Rp7.816.000
Full Reel (Order in multiples of 4000)
Rp3.596 Rp14.384.000
Rp3.247 Rp25.976.000
Rp3.192 Rp76.608.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
10 mA
3.3 V
34 mW
Colorless
Rectangular
APG1005
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 280 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.5 mm
Part # Aliases: KPG-1005ZGC-5MAV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APG1005x-5MAV Ultra Thin SMD LEDs

Kingbright APG1005x-5MAV Ultra Thin SMD LEDs are color devices that are made with InGaN on the sapphire light-emitting diode. These ultra-thin SMD LEDs feature electrostatic discharge low power consumption and a wide viewing angle. The APG1005x-5MAV LEDs are compatible with automatic placement equipment and it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. These ultra-thin green SMD-LEDs feature moisture sensitivity up to level 3, are halogen-free and are RoHS compliant. The APG1005x ultra-thin SMD LEDs are ideally used in backlight, status indicators, home, smart appliances, wearable, portable devices, and healthcare applications.